3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
1911868
1911868

1911868

DigiKey Part Number
277-14354-ND
Manufacturer
Manufacturer Product Number
1911868
Description
TERM BLOCK PLUG 3POS 5MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1911868 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
Phoenix Contact
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Last Time Buy
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
16A
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395300003Molex0WM7820-ND¥22.58000Similar
0395305103Molex00395305103-ND¥9.88552Similar
0395305203Molex00395305203-ND¥9.88552Similar
0395305603Molex00395305603-ND¥13.62984Similar
OSTTJ037150On Shore Technology Inc.305ED2780-ND¥16.54000Similar
In-Stock: 75
Check for Additional Incoming Stock
Last Time Buy Date: 2027/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥23.33800¥233.38