Similar
Similar
Similar

0395305103 | |
|---|---|
DigiKey Part Number | 0395305103-ND |
Manufacturer | |
Manufacturer Product Number | 0395305103 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 3 | Screw Size M3 |
Positions Per Level 3 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435543 | Phoenix Contact | 0 | 5435543-ND | ¥15.23170 | Similar |
| 5441977 | Phoenix Contact | 5,173 | 277-11308-ND | ¥12.16000 | Similar |
| 5448242 | Phoenix Contact | 0 | 277-11349-ND | ¥12.16000 | Similar |
| A-TB508-TJ03D | Assmann WSW Components | 0 | A-TB508-TJ03D-ND | ¥8.54572 | Similar |
| TBP01P1-508-03BE | Same Sky (Formerly CUI Devices) | 3,046 | 102-6391-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,880 | ¥9.88552 | ¥28,470.30 |



















