3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1912744

DigiKey Part Number
1912744-ND
Manufacturer
Manufacturer Product Number
1912744
Description
TERM BLOCK PLUG 3POS 5MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1912744 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
Phoenix Contact
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Last Time Buy
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Screw Size
M3
Plug Wire Entry
270°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
16A
Insulation Height
1.024" (26.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395233903Molex00395233903-ND¥15.87646Similar
0395238003Molex1,544WM25905-ND¥25.72000Similar
0395238803Molex00395238803-ND¥15.87646Similar
OSTTS03715AOn Shore Technology Inc.0OSTTS03715A-ND¥8.41030Similar
OSTTS03715BOn Shore Technology Inc.0OSTTS03715B-ND¥8.52083Similar
In-Stock: 50
Check for Additional Incoming Stock
Last Time Buy Date: 2027/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.22000¥26.22