1753479 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥6.28770
Datasheet

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥7.17170
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: ¥11.13310
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥5.61195
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,030
Unit Price: ¥13.48000
Datasheet

Similar


Würth Elektronik
In Stock: 1
Unit Price: ¥5.54000
Datasheet

Similar


Würth Elektronik
In Stock: 300
Unit Price: ¥7.36000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥7.17170
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 4,527
Unit Price: ¥12.40000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥6.28770
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥7.17170
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: ¥7.17170
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: ¥1.62529
Datasheet

Similar


On Shore Technology Inc.
In Stock: 348
Unit Price: ¥6.04000
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
1753479
1753479

1753479

DigiKey Part Number
277-1075-ND
Manufacturer
Manufacturer Product Number
1753479
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1753479 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
12 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (2 Side)
Color
Green
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Tail Length
0.154" (3.90mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELFH04160Amphenol PCD Shenzhen0ELFH04160-ND¥6.28770Direct
ELFH04190Amphenol PCD Shenzhen0ELFH04190-ND¥7.17170Direct
1796500000Weidmüller01796500000-ND¥11.13310Similar
282824-4TE Connectivity AMP Connectors0282824-4-ND¥5.61195Similar
282825-4TE Connectivity AMP Connectors3,030A98323-ND¥13.48000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥8.59300¥85.93