
1713842 | |
|---|---|
DigiKey Part Number | 1713842-ND |
Manufacturer | |
Manufacturer Product Number | 1713842 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1713842 Models |
Category | Current - IEC 10A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 3 | Color Green |
Positions Per Level 3 (Mate), 6 (Input) | Contact Mating Finish Tin |
Number of Levels 1 (Mate), 2 (Input) | Features Retention Latches (Non-Wire Side) |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.95000 | ¥49.95 |



























