Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥56.64000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 (Mate), 8 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
50 In Stock | 1 : ¥28.30000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 (Mate), 4 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
42 In Stock | 1 : ¥94.41000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 (Mate), 12 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥42.70500 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 (Mate), 6 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥53.78760 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 16 | 2 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 10A | 320 V | 10 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Black | -40°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥57.03860 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 (Mate), 8 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 250 V | - | - | 16-24 AWG | 0.2-1.5mm² | Black | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥72.48040 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 (Mate), 10 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥99.96520 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 (Mate), 14 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥113.70760 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 (Mate), 16 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥128.26280 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 (Mate), 18 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 50 : ¥142.81800 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 (Mate), 20 (Input) | 1 (Mate), 2 (Input) | 0.197" (5.00mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 630 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) |