2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
1713839
1713839

1713839

DigiKey Part Number
277-17174-ND
Manufacturer
Manufacturer Product Number
1713839
Description
TERM BLOCK PLUG 2POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1713839 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10A
Manufacturer
Phoenix Contact
Voltage - IEC
630 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
16-24 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.2-1.5mm²
Number of Positions
2
Color
Green
Positions Per Level
2 (Mate), 4 (Input)
Contact Mating Finish
Tin
Number of Levels
1 (Mate), 2 (Input)
Features
Retention Latches (Non-Wire Side)
Pitch
0.197" (5.00mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
8mm
Termination Style
Screwless - Spring Cage, Tension Clamp
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.41000¥33.41
10¥27.17500¥271.75