




1017504 | |
|---|---|
DigiKey Part Number | 277-17515-ND |
Manufacturer | |
Manufacturer Product Number | 1017504 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017504 Models |
Category | Current 32 A |
Manufacturer Phoenix Contact | Voltage 400 V |
Series | Wire Gauge 12-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 3 | Color Green |
Pitch 0.200" (5.08mm) | Operating Temperature -40°C |
Mating Orientation Horizontal with Board | Contact Material - Plating Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥9.67600 | ¥96.76 |
| 50 | ¥8.60080 | ¥430.04 |
| 100 | ¥7.91030 | ¥791.03 |










