3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
EB171A-03-M
EB171A-03-M

EB171A-03-M

DigiKey Part Number
2057-EB171A-03-M-ND
Manufacturer
Manufacturer Product Number
EB171A-03-M
Description
TERM BLK 3POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Adam Tech
Wire Gauge
10-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Green
Positions Per Level
3
Operating Temperature
-40°C ~ 105°C
Pitch
0.295" (7.50mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
27 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.00000¥33.00
10¥23.47900¥234.79
25¥20.53600¥513.40
50¥18.69340¥934.67
120¥16.81150¥2,017.38
360¥15.06011¥5,421.64
600¥14.43777¥8,662.66
1,080¥13.84520¥14,952.82
5,040¥12.77455¥64,383.73
Manufacturers Standard Package