VS-AVT2-C0XLXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-AVT2-C0XLXX
VeriSafe™ Absence of Voltage Tester
Panduit VeriSafe™ 2.0 Absence of Voltage Tester | Datasheet Preview

VS-AVT-C02-L03

DigiKey Part Number
298-16843-ND
Manufacturer
Manufacturer Product Number
VS-AVT-C02-L03
Description
VERISAFE ABSENCE OF VOLTAGE TEST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT IV 600V Measures AC, DC Voltage to 600V
Datasheet
 Datasheet
EDA/CAD Models
VS-AVT-C02-L03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC, DC Voltage to 600V
Ratings
CAT IV 600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,377.36000¥4,377.36
5¥4,158.72000¥20,793.60
10¥4,067.72100¥40,677.21
25¥3,950.22640¥98,755.66
50¥3,863.44460¥193,172.23
100¥3,778.43580¥377,843.58
Manufacturers Standard Package