Solid State Drive (SSD) FLASH 128GB mSATA mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH 128GB mSATA mSATA 3.3V
OMSP0S3128Q-00
Clone an HDD to an SSD with Acronis True Image

OMSP0S3128Q-00

DigiKey Part Number
5625-OMSP0S3128Q-00-ND
Manufacturer
Manufacturer Product Number
OMSP0S3128Q-00
Description
SSD 128GB MSATA SSD MSATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH 128GB mSATA mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Kingston Technology
Speed - Write
370MB/s
Packaging
Box
Voltage - Supply
3.3V
Part Status
Active
Type
mSATA
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Form Factor
mSATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,259.85000¥1,259.85
15¥1,143.59133¥17,153.87
30¥1,114.70733¥33,441.22
Manufacturers Standard Package