Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe PCIe Gen 4 M.2 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM8SGP42048K2-A00

DigiKey Part Number
5625-OM8SGP42048K2-A00-ND
Manufacturer
Manufacturer Product Number
OM8SGP42048K2-A00
Description
M.2 2280 2048GB NVME SSD
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe PCIe Gen 4 M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
7.0GB/s
Manufacturer
Kingston Technology
Speed - Write
6.5GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 4
Part Status
Active
Current - Max
3.5A
Memory Size
2TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.40mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,404.07000¥10,404.07