Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 2280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM8SGP4512K2-A00

DigiKey Part Number
5625-OM8SGP4512K2-A00-ND
Manufacturer
Manufacturer Product Number
OM8SGP4512K2-A00
Description
SSD 512GB M.2 TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 2280
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Manufacturer
Kingston Technology
Form Factor
M.2 2280
Series
Speed - Read
4.7GB/s
Packaging
Bulk
Speed - Write
3.4GB/s
Part Status
Active
Type
NVMe PCIe Gen 4
Memory Size
512GB
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,162.36000¥3,162.36
15¥2,864.49533¥42,967.43
Manufacturers Standard Package