Solid State Drive (SSD) FLASH - NAND 512GB NVMe M.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND 512GB NVMe M.2 Module
Difference between X-PHY & Anti-Virus Protection

FCSO512GBC-XA00

DigiKey Part Number
3052-FCSO512GBC-XA00-ND
Manufacturer
Manufacturer Product Number
FCSO512GBC-XA00
Description
SSD 512GB M.2 MODULE NAND NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 512GB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Flexxon Pte Ltd
Speed - Read
2.1GB/s
Series
Speed - Write
1.9GB/s
Packaging
Box
Type
NVMe
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
512GB
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Memory Type
Solid State Drive (SSD) FLASH - NAND
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,977.20000¥2,977.20
Manufacturers Standard Package