
VL41A2G63A-N8SC-S1 | |
|---|---|
DigiKey Part Number | 1550-VL41A2G63A-N8SC-S1-ND |
Manufacturer | |
Manufacturer Product Number | VL41A2G63A-N8SC-S1 |
Description | MODULE DDR4 SDRAM 16GB MODULE |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB Module |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Virtium LLC | Memory Size 16GB |
Packaging Tray | Package / Case Module |
Part Status Active | Base Product Number |
| Tray: | 100 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,218.16000 | ¥2,218.16 |
| 10 | ¥2,105.74500 | ¥21,057.45 |







