Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2P41B8P-512GCTB5

DigiKey Part Number
4670-IM2P41B8P-512GCTB5-ND
Manufacturer
Manufacturer Product Number
IM2P41B8P-512GCTB5
Description
SSD 512GB M.2 TLC NVME PCIE 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ADATA
Speed - Read
7.0GB/s
Series
Speed - Write
6.5GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe PCIe Gen 4
Memory Size
512GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,343.00000¥6,343.00
12¥5,787.77083¥69,453.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.