Solid State Drive (SSD) - 1TB USB 3.2 Gen 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) - 1TB USB 3.2 Gen 2
SXS1000/1000G
Clone an HDD to an SSD with Acronis True Image

SXS1000/1000G

DigiKey Part Number
6318-SXS1000/1000G-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SXS1000/1000G
Description
1TB External SSD
Customer Reference
Detailed Description
Solid State Drive (SSD) - 1TB USB 3.2 Gen 2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.05GB/s
Manufacturer
Kingston Technology
Speed - Write
1GB/s
Packaging
Retail Package
Type
USB 3.2 Gen 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Memory Size
1TB
Size / Dimension
69.54mm x 32.58mm x 13.50mm
Memory Type
Solid State Drive (SSD) -
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,074.29000¥3,074.29
15¥2,784.88267¥41,773.24
30¥2,713.85733¥81,415.72
Manufacturers Standard Package