PV14-XXRX-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-6R-C

DigiKey Part Number
298-15658-ND
Manufacturer
Manufacturer Product Number
PV14-6R-C
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.920" (23.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,921
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥7.78200¥77.82
25¥7.56160¥189.04
50¥7.39960¥369.98
100¥7.24070¥724.07
300¥6.99540¥2,098.62
500¥6.88382¥3,441.91
1,000¥6.73514¥6,735.14
2,500¥6.54336¥16,358.40
Manufacturers Standard Package