AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDN5-24-100P

DigiKey Part Number
2106-SDN5-24-100P-ND
Manufacturer
Manufacturer Product Number
SDN5-24-100P
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
SolaHD
Current - Output (Max)
5A
Series
Power (Watts)
120W
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-10°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
Size / Dimension
4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm)
DC Voltage - Input (Min)
210V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
375V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,104.15000¥4,104.15
16¥3,513.44563¥56,215.13
Manufacturers Standard Package