Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥1,878.99000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 375V | 24V | - | - | - | - | - | 2.5A | 60W | Hazardous Locations, Industrial, ITE (Commercial) | 87.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.55" L x 1.97" W x 4.88" H (115.6mm x 50.0mm x 124.0mm) | CE, cULus, cURus | |||
54 In Stock | 1 : ¥3,060.72000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 210V | 375V | 24V | - | - | - | - | - | 5A | 120W | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm) | CE, cULus, cURus | |||
58 In Stock | 1 : ¥4,456.40000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 210V | 375V | 24V | - | - | - | - | - | 10A | 240W | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.55" L x 3.26" W x 4.88" H (115.6mm x 82.8mm x 124.0mm) | CE, cULus, cURus | |||
14 In Stock | 1 : ¥2,764.02000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 210V | 375V | 24V | - | - | - | - | - | 3.8A | 96W | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm) | CE, cULus, cURus | |||
21 In Stock | 1 : ¥2,939.55000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 210V | 375V | 12V | - | - | - | - | - | 9A | 108W | Hazardous Locations, Industrial, ITE (Commercial) | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.55" L x 2.56" W x 4.88" H (115.6mm x 65.0mm x 124.0mm) | CE, cULus, cURus | |||
14 In Stock | 1 : ¥4,073.25000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 210V | 375V | 48V | - | - | - | - | - | 5A | 240W | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.55" L x 3.23" W x 4.88" H (115.6mm x 82.0mm x 124.0mm) | CE, cULus, cURus | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | 1 | - | - | - | 12V | - | - | - | - | - | - | - | Hazardous Locations, Industrial, ITE (Commercial) | - | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.55" L x 3.23" W x 4.88" H (115.6mm x 82.0mm x 124.0mm) | CE, cULus, cURus |