PN18-6R-C | ||
---|---|---|
DigiKey Part Number | 298-15501-ND | |
Manufacturer | ||
Manufacturer Product Number | PN18-6R-C | |
Description | CONN RING CIRC 18-22AWG #6 CRIMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥10.22100 | ¥102.21 |
100 | ¥9.43500 | ¥943.50 |
1,000 | ¥8.64904 | ¥8,649.04 |
5,000 | ¥8.12487 | ¥40,624.35 |