FTD82-14-C | ||
---|---|---|
DigiKey Part Number | 298-14517-ND | |
Manufacturer | ||
Manufacturer Product Number | FTD82-14-C | |
Description | CONN FERRULE DIN TWO X 10AWG YLW | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 14.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.34100 | ¥83.41 |
100 | ¥7.69710 | ¥769.71 |
1,000 | ¥7.05561 | ¥7,055.61 |
5,000 | ¥6.62803 | ¥33,140.15 |