
0366480023 | |
|---|---|
DigiKey Part Number | 900-0366480023-ND |
Manufacturer | |
Manufacturer Product Number | 0366480023 |
Description | CONN RCPT HSG 3POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0366480023 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥5.13500 | ¥51.35 |
| 25 | ¥4.81480 | ¥120.37 |
| 50 | ¥4.58560 | ¥229.28 |
| 100 | ¥4.36610 | ¥436.61 |
| 250 | ¥4.09268 | ¥1,023.17 |
| 500 | ¥3.89706 | ¥1,948.53 |
| 1,500 | ¥3.60621 | ¥5,409.31 |
| 3,000 | ¥3.43408 | ¥10,302.24 |









