Pan-Term Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN22-6R-C

DigiKey Part Number
298-15513-ND
Manufacturer
Manufacturer Product Number
PN22-6R-C
Description
CONN RING CIRC 22-26AWG #6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.200" (5.08mm)
Length - Overall
0.690" (17.53mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.090" (2.29mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥12.75200¥127.52
25¥12.38760¥309.69
50¥12.11980¥605.99
100¥11.85920¥1,185.92
300¥11.45597¥3,436.79
500¥11.27308¥5,636.54
1,000¥11.02930¥11,029.30
2,500¥10.71473¥26,786.82
Manufacturers Standard Package