2-323915-2 | ||
---|---|---|
DigiKey Part Number | A100506TR-ND - Tape & Reel (TR) A100506CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-323915-2 | |
Description | CONN RING CIRC 22-26AWG #6 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-323915-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.646" (16.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.90800 | ¥39.08 |
25 | ¥3.89440 | ¥97.36 |
50 | ¥3.79600 | ¥189.80 |
100 | ¥3.25580 | ¥325.58 |
250 | ¥2.94520 | ¥736.30 |
500 | ¥2.78166 | ¥1,390.83 |
1,000 | ¥2.43801 | ¥2,438.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.50143 | ¥10,005.72 |
8,000 | ¥2.24618 | ¥17,969.44 |
12,000 | ¥2.10601 | ¥25,272.12 |