PN14-14R-C | ||
---|---|---|
DigiKey Part Number | 298-15460-ND | |
Manufacturer | ||
Manufacturer Product Number | PN14-14R-C | |
Description | CONN RING CIRC 14-16AWG #1/4 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥11.22200 | ¥112.22 |
100 | ¥10.35940 | ¥1,035.94 |
1,000 | ¥9.49592 | ¥9,495.92 |
5,000 | ¥8.92039 | ¥44,601.95 |