AL-LPM1-9-C | |
---|---|
DigiKey Part Number | 2162-AL-LPM1-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-LPM1-9-C |
Description | CABLE TIE HLDR SGL SCREW #8 NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #8 | |
Size / Dimension | 0.75" L x 0.50" W x 0.12" H (19.1mm x 12.7mm x 3.0mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.57600 | ¥25.76 |
25 | ¥2.26800 | ¥56.70 |
50 | ¥2.08420 | ¥104.21 |
100 | ¥2.00260 | ¥200.26 |
300 | ¥1.79863 | ¥539.59 |
500 | ¥1.71686 | ¥858.43 |
1,000 | ¥1.43075 | ¥1,430.75 |
2,500 | ¥1.30811 | ¥3,270.28 |