AML51-C10L | |
---|---|
DigiKey Part Number | 480-4454-ND |
Manufacturer | |
Manufacturer Product Number | AML51-C10L |
Description | BUTTON FOR SWITCH/INDICATORS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Gray | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML 11, 21, 31 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 6.85mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.68000 | ¥51.68 |
10 | ¥50.34700 | ¥503.47 |
25 | ¥49.66840 | ¥1,241.71 |
50 | ¥48.98660 | ¥2,449.33 |
100 | ¥48.30650 | ¥4,830.65 |
300 | ¥47.62620 | ¥14,287.86 |
500 | ¥46.26544 | ¥23,132.72 |
1,000 | ¥39.46172 | ¥39,461.72 |