108-0301-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-0301-001

DigiKey Part Number
J144-ND
Manufacturer
Manufacturer Product Number
108-0301-001
Description
CONN BANANA PLUG SLDRLESS WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless White
Datasheet
 Datasheet
EDA/CAD Models
108-0301-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
White
Wire Gauge
16 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,726
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.50000¥25.50
10¥21.69900¥216.99
25¥20.33400¥508.35
50¥19.36420¥968.21
100¥18.43830¥1,843.83
250¥17.28360¥4,320.90
500¥16.45848¥8,229.24
1,000¥15.67312¥15,673.12
2,500¥14.69262¥36,731.55
Manufacturers Standard Package