DNFR14-250FIB-M | ||
---|---|---|
DigiKey Part Number | 298-10551-ND | |
Manufacturer | ||
Manufacturer Product Number | DNFR14-250FIB-M | |
Description | CONN QC RCPT 14-16AWG 0.250 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.178" (4.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.37000 | ¥63.70 |
100 | ¥5.76210 | ¥576.21 |
1,000 | ¥5.15539 | ¥5,155.39 |
5,000 | ¥4.85215 | ¥24,260.75 |
10,000 | ¥4.70053 | ¥47,005.30 |