




0190060011 | |
|---|---|
DigiKey Part Number | WM18243-ND |
Manufacturer | |
Manufacturer Product Number | 0190060011 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190060011 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Blue |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥4.21400 | ¥42.14 |
| 25 | ¥3.94680 | ¥98.67 |
| 50 | ¥3.75720 | ¥187.86 |
| 100 | ¥3.57750 | ¥357.75 |
| 250 | ¥3.35256 | ¥838.14 |
| 500 | ¥3.19242 | ¥1,596.21 |
| 1,000 | ¥3.03999 | ¥3,039.99 |
| 3,000 | ¥2.81312 | ¥8,439.36 |













