0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
0190060001
0190060001
Molex - Quixon Quick Disconnect Terminals

0190060001

DigiKey Part Number
WM18242-ND
Manufacturer
Manufacturer Product Number
0190060001
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190060001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Red
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.150" (3.81mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,457
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥5.87700¥58.77
25¥5.50360¥137.59
50¥5.24040¥262.02
100¥4.99090¥499.09
250¥4.67760¥1,169.40
500¥4.45416¥2,227.08
1,000¥4.24142¥4,241.42
3,000¥3.92500¥11,775.00
Manufacturers Standard Package