0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
190060003
190060003
Molex - Quixon Quick Disconnect Terminals

0190060003

DigiKey Part Number
WM18752TR-ND - Tape & Reel (TR)
WM18752CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190060003
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190060003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Red
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.150" (3.81mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥6.74500¥67.45
25¥6.31920¥157.98
50¥6.01880¥300.94
100¥5.72980¥572.98
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.78224¥1,445.56
500¥5.50618¥2,753.09
750¥5.35083¥4,013.12
1,250¥5.16127¥6,451.59
1,750¥5.04021¥8,820.37
2,500¥4.91497¥12,287.43
Manufacturers Standard Package