Sleeve X 500' (152.40m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN0.38TB500

DigiKey Part Number
1030-FRN0.38TB500-ND
Manufacturer
Manufacturer Product Number
FRN0.38TB500
Description
EXPAND SLEEV 3/8"X500' BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, White
Manufacturer
Techflex
Length
500' (152.40m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Spool
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Liquid Protection
Gasoline Resistant
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Features
Chemical Resistant, Clean Cut
Diameter - Inside, Expanded
0.625" (15.88mm)
Material Flammability Rating
UL VW-1
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 683
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,160.04000¥1,160.04
2¥1,066.88500¥2,133.77
3¥1,015.94000¥3,047.82
5¥955.16600¥4,775.83
7¥947.09286¥6,629.65
Manufacturers Standard Package