CT-300-1 | ||
---|---|---|
DigiKey Part Number | 298-10720-ND | |
Manufacturer | ||
Manufacturer Product Number | CT-300-1 | |
Description | TOOL HAND CRIMPER 14-22AWG SIDE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Quick Connects Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,527.63000 | ¥4,527.63 |
10 | ¥4,390.44700 | ¥43,904.47 |
25 | ¥4,253.24200 | ¥106,331.05 |