DNFR18-206FIB-M | |
---|---|
DigiKey Part Number | 298-11509-ND |
Manufacturer | |
Manufacturer Product Number | DNFR18-206FIB-M |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.178" (4.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.60900 | ¥66.09 |
100 | ¥5.97840 | ¥597.84 |
1,000 | ¥5.34914 | ¥5,349.14 |
5,000 | ¥5.03449 | ¥25,172.45 |
10,000 | ¥4.87716 | ¥48,771.60 |