




0190060014 | |
|---|---|
DigiKey Part Number | WM2937TR-ND - Tape & Reel (TR) WM2937CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190060014 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190060014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.44600 | ¥44.46 |
| 25 | ¥4.16440 | ¥104.11 |
| 50 | ¥3.96500 | ¥198.25 |
| 100 | ¥3.77630 | ¥377.63 |
| 250 | ¥3.53912 | ¥884.78 |
| 500 | ¥3.36990 | ¥1,684.95 |
| 1,000 | ¥3.20894 | ¥3,208.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.19975 | ¥4,399.50 |
| 4,000 | ¥2.09474 | ¥8,378.96 |
| 6,000 | ¥2.03566 | ¥12,213.96 |
| 10,000 | ¥1.96363 | ¥19,636.30 |
| 14,000 | ¥1.95775 | ¥27,408.50 |












