D10-250-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D10-250-D

DigiKey Part Number
298-10001-ND
Manufacturer
Manufacturer Product Number
D10-250-D
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.660" (16.76mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.55600¥35.56
25¥3.45320¥86.33
50¥3.38060¥169.03
100¥3.30780¥330.78
250¥3.21416¥803.54
500¥3.14488¥1,572.44
1,000¥3.07715¥3,077.15
2,500¥2.98970¥7,474.25
Manufacturers Standard Package