D14-250-M | ||
---|---|---|
DigiKey Part Number | 298-10008-ND | |
Manufacturer | ||
Manufacturer Product Number | D14-250-M | |
Description | CONN QC RCPT 14-16AWG 0.250 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.660" (16.76mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥2.05150 | ¥205.15 |
1,000 | ¥1.90498 | ¥1,904.98 |
5,000 | ¥1.80725 | ¥9,036.25 |
10,000 | ¥1.70957 | ¥17,095.70 |