K-1103Y | |
---|---|
DigiKey Part Number | 298-11566-ND |
Manufacturer | |
Manufacturer Product Number | K-1103Y |
Description | DISCONNECT KIT IN STEEL BOX |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Termination |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Termination | |
Values | 601 pcs - Assorted Insulated and Non-Insulated disconnects, Crimping Tool | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,839.48000 | ¥6,839.48 |