D14-250-C | |
---|---|
DigiKey Part Number | 298-10007-ND |
Manufacturer | |
Manufacturer Product Number | D14-250-C |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.660" (16.76mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥7.22400 | ¥72.24 |
25 | ¥7.05000 | ¥176.25 |
50 | ¥6.87780 | ¥343.89 |
100 | ¥6.53460 | ¥653.46 |
500 | ¥6.36274 | ¥3,181.37 |
1,000 | ¥5.84678 | ¥5,846.78 |