OD8032-12HBIP69K | |
---|---|
DigiKey Part Number | 1053-OD8032-12HBIP69K-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-12HBIP69K |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 77.0 CFM (2.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 77.0 CFM (2.16m³/min) | |
Static Pressure | 0.730 in H2O (181.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 50.0dB(A) | |
Power (Watts) | 7.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.12000 | ¥269.12 |
10 | ¥245.79100 | ¥2,457.91 |
25 | ¥236.45800 | ¥5,911.45 |
50 | ¥220.90080 | ¥11,045.04 |
100 | ¥203.78830 | ¥20,378.83 |
250 | ¥200.67692 | ¥50,169.23 |