9WL1412P1H001 | ||
---|---|---|
DigiKey Part Number | 1688-2307-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WL1412P1H001 | |
Description | FAN AXIAL 140X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 20.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.653 lb (750.0 g) | |
Current Rating (Amps) | 1.70A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,077.65000 | ¥1,077.65 |
14 | ¥968.54000 | ¥13,559.56 |
28 | ¥954.90071 | ¥26,737.22 |
56 | ¥893.51268 | ¥50,036.71 |