9WPA0612P4G0011 | ||
---|---|---|
DigiKey Part Number | 1688-9WPA0612P4G0011-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WPA0612P4G0011 | |
Description | FAN AXIAL 60X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.7 CFM (1.50m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 53.7 CFM (1.50m³/min) | |
Static Pressure | 1.440 in H2O (358.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 11.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.930A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.29000 | ¥457.29 |
10 | ¥413.74100 | ¥4,137.41 |
25 | ¥386.52080 | ¥9,663.02 |
80 | ¥381.07675 | ¥30,486.14 |
160 | ¥351.13506 | ¥56,181.61 |