PL-2-5-1016-H | ||
---|---|---|
DigiKey Part Number | 345-1526-ND | |
Manufacturer | ||
Manufacturer Product Number | PL-2-5-1016-H | |
Description | THERM PAD 101.6MMX101.6MM GOLD | |
Customer Reference | ||
Detailed Description | Thermal Pad Gold 101.60mm x 101.60mm Square Tacky - One Side | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 101.60mm x 101.60mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gold | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.75000 | ¥404.75 |
10 | ¥380.91200 | ¥3,809.12 |
25 | ¥357.10920 | ¥8,927.73 |
50 | ¥333.29980 | ¥16,664.99 |
100 | ¥321.39680 | ¥32,139.68 |
250 | ¥303.54156 | ¥75,885.39 |