4201-051LF | ||
---|---|---|
DigiKey Part Number | 410-1071-ND | |
Manufacturer | ||
Manufacturer Product Number | 4201-051LF | |
Description | FILTER LC(PI) 5500PF CHASSIS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 10 A Axial, Bushing, 1 Turret Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 55dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 5500pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 100V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | |
Height | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.24000 | ¥46.24 |
10 | ¥39.62800 | ¥396.28 |
25 | ¥38.68600 | ¥967.15 |
50 | ¥37.74080 | ¥1,887.04 |
100 | ¥28.30560 | ¥2,830.56 |
300 | ¥27.36207 | ¥8,208.62 |
500 | ¥26.41854 | ¥13,209.27 |
1,000 | ¥25.09762 | ¥25,097.62 |