09474747102 | ||
---|---|---|
DigiKey Part Number | 1195-4876-ND | |
Manufacturer | ||
Manufacturer Product Number | 09474747102 | |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 09474747102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.72000 | ¥106.72 |
10 | ¥94.58800 | ¥945.88 |
25 | ¥90.94640 | ¥2,273.66 |
50 | ¥87.30800 | ¥4,365.40 |
100 | ¥82.45800 | ¥8,245.80 |
250 | ¥75.18252 | ¥18,795.63 |
500 | ¥70.33210 | ¥35,166.05 |
1,000 | ¥64.51151 | ¥64,511.51 |