
4STD09PCM99A10X | |
|---|---|
DigiKey Part Number | 626-1944-ND |
Manufacturer | |
Manufacturer Product Number | 4STD09PCM99A10X |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Copper Alloy, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.92000 | ¥151.92 |
| 10 | ¥129.11100 | ¥1,291.11 |
| 30 | ¥119.47933 | ¥3,584.38 |
| 60 | ¥113.77717 | ¥6,826.63 |
| 120 | ¥108.34933 | ¥13,001.92 |
| 270 | ¥102.32863 | ¥27,628.73 |
| 510 | ¥97.84378 | ¥49,900.33 |









