Image for 4STD09SCR99E20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4STD09SCR99E20X

DigiKey Part Number
4STD09SCR99E20X-ND
Manufacturer
Manufacturer Product Number
4STD09SCR99E20X
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (4-40)
Mfr
Termination
Solder
Packaging
Box
Shell Material, Finish
Copper Alloy, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
Features
Board Lock
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-25°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥150.66267¥4,519.88
Manufacturers Standard Package