
4STD09SCR99B30X | |
|---|---|
DigiKey Part Number | 4STD09SCR99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD09SCR99B30X |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Copper Alloy, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Operating Temperature -25°C ~ 105°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥167.85900 | ¥5,035.77 |


